Fischer SMD Female Header Precision Contacts 2.54 Square 0.635mm Ø up to 0.85mm

  • Contact material Gold plated
  • Content 1pc
  • Grid pitch 2.54 mm
  • Insulation material PA 4.6, GF
  • Pin Cross section square 0.635mm and Ø up to 0.85mm
Description Image Product Buy Pricing (Ex VAT) No. of Rows No. of Ways Pitch Colour Maximum Temperature Min. temperature Type
Fischer BL 15 SMD 043 20 Precision Female Header 1x20 Vertical 2.54 Au 4.3mm Pin
Fischer BL 15 SMD 043 20 Precision Female Header 1x20 Vertical 2.54 Au 4.3mm Pin
Standard range
Order code: 54-4011
MPN: BL 15 SMD 043/ 20

Despatched within 4 working days - 40 in stock
1+ £5.64
10+ £5.18
100+ £4.87
Price per unit Ex VAT
1 2.54mm Black +163°C -40°C SIL socket (precision)
Fischer BL 16 SMD 067 40 Precision Female Header 2x20 Vertical 2.54 6.7mm Pins
Fischer BL 16 SMD 067 40 Precision Female Header 2x20 Vertical 2.54 6.7mm Pins
Extended range
Order code: 54-4012
MPN: BL 16 SMD 067/ 40

Available to back orderBack order, lead time 11 days
1+ £10.53
Price per unit Ex VAT
2 40 2.54mm Black +163°C -40°C SIL socket (precision)

Trustpilot