Fischer BL 15 SMD 043 20 Precision Female Header 1x20 Vertical 2.54 Au 4.3mm Pin

Image Representative of Range

Fischer BL 15 SMD 043 20 Precision Female Header 1x20 Vertical 2.54 Au 4.3mm Pin

MPN
BL 15 SMD 043/ 20
EAN-13
2050001435422
Order Code
54-4011
Country of Origin
Germany
  • Quickly find another product in this range by No. of Rows:

    1 2
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Fischer BL 15 SMD 043 20 female header vertical, precision contacts. Arranged 1x20 with 2.54mm pitch and gold-plated plated contacts. 4.3mm long pins. No capilliary action when soldering due to protected inner contact.


  • Manufacturer part No. BL 15 SMD 043 20
  • Contact material Gold plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x20
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm and Ø up to 0.85mm
  • Content 1pc
  • Dimensions A x B x C 4.3 x 5 x 2.5mm
Pitch 2.54mm
No. of Rows 1
Colour Black
Maximum Temperature +163°C
Min. temperature -40°C
Type SIL socket (precision)

Reviews

Be the first to submit a review