Fischer BL 6 025 72 Z Precision Female Header 2x36 Vertical 2.54mm ≥0.25µm Au

Image Representative of Range

Fischer BL 6 025 72 Z Precision Female Header 2x36 Vertical 2.54mm ≥0.25µm Au

MPN
BL 6 025/ 72/Z
EAN-13
2050001435163
Order Code
54-3970
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Fischer BL 6 025 72 Z female header vertical, precision contacts. Arranged 2x36 with 2.54mm pitch and ≥0.25µm gold-plated plated contacts.


  • Manufacturer part No. BL 6 025 72 Z
  • Contact material Tin plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 2x36
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm and Ø up to 0.85mm
  • Content 1pc
Pitch 2.54mm
No. of Rows 2
No. of Ways 72
Colour Black
Maximum Temperature +163°C
Min. temperature -40°C
Type SIL socket (precision)

Reviews

Be the first to submit a review