Fischer Female Header Precision Contacts 2.54 Square 0.635mm and Ø up to 0.85mm

  • Contact material Tin plated
  • Content 1pc
  • Grid pitch 2.54 mm
  • Insulation material PA 4.6, GF
  • Pin Cross section square 0.635mm and Ø up to 0.85mm
Description Image Product Buy Pricing (Ex VAT) No. of Rows No. of Ways Connection Type Number of pins Orientation Pitch Colour Maximum Temperature Min. temperature
Fischer BL 5 36 Z Precision Contact Female Header 1x36 Vertical 2.54 0.75µm Au
Fischer BL 5 36 Z Precision Contact Female Header 1x36 Vertical 2.54 0.75µm Au
Extended range
Order code: 54-3967
MPN: BL 5/ 36/Z

Available to back orderBack order, lead time 11 days
1+ £10.11
Price per unit Ex VAT
1 SIL socket (precision) 2.54mm Black +163°C -40°C
Fischer BL 5 025 36 Z Precision Female Header 1x36 Vertical 2.54mm 0.25µm Au
Fischer BL 5 025 36 Z Precision Female Header 1x36 Vertical 2.54mm 0.25µm Au
Extended range
Order code: 54-3969
MPN: BL 5 025/ 36/Z

Order in multiples of 10


Out of stock10 due on 19/11/2026
10+ £6.11
Price per unit Ex VAT
1 Through hole Header 36 Straight 2.54mm Black +163°C -40°C
Fischer BL 6 025 72 Z Precision Female Header 2x36 Vertical 2.54mm 0.25µm Au
Fischer BL 6 025 72 Z Precision Female Header 2x36 Vertical 2.54mm 0.25µm Au
Extended range
Order code: 54-3970
MPN: BL 6 025/ 72/Z

Available to back orderBack order, lead time 11 days
1+ £12.22
Price per unit Ex VAT
2 72 SIL socket (precision) 2.54mm Black +163°C -40°C

Trustpilot