Fischer SL LP 1 164 36 S Low Profile Male Header 1x36 Vertical 2.54 Au 16.4mm

Fischer SL LP 1 164 36 S Low Profile Male Header 1x36 Vertical 2.54 Au 16.4mm

Order Code:

54-3946

Brand: Fischer Elektronik MPN: SL LP 1/164/ 36/S EAN-13: 2050001435002

Discontinued


Fischer SL LP 1 164 36 S male header vertical, low profile. Arranged 1x36 with 2.54mm pitch and selective gold-plated plated contacts. 16.4mm long pins.


  • Manufacturer part No. SL LP 1 164 36 S
  • Contact material partially gold plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x36
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm
  • Content 1pc
  • Dimensions A x B x C 16.4 x 3 x 11.7mm

You may also like