Christmas Opening Hours and Delivery Dates here
Fischer SL LP 1 112 36 S Low Profile Male Header 1x36 Vertical 2.54 Au 11.2mm

Image Representative of Range

Fischer SL LP 1 112 36 S Low Profile Male Header 1x36 Vertical 2.54 Au 11.2mm

Order Code:

54-3944

Brand: Fischer Elektronik MPN: SL LP 1/112/ 36/S EAN-13: 2050001434982
Qty Unit Price (Ex VAT)
2+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
68 available to back orderBack-order availability date - 11/01/2026

Fischer SL LP 1 112 36 S male header vertical, low profile. Arranged 1x36 with 2.54mm pitch and selective gold-plated plated contacts. 11.2mm long pins.


  • Manufacturer part No. SL LP 1 112 36 S
  • Contact material partially gold plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x36
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm
  • Content 1pc
  • Dimensions A x B x C 11.2 x 3 x 6.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like