Kerafol SOFTTHERM86/525100X100X2 86/525 Thermal Pad 5.5W/mK Gap Fill 100x100x2mm

MPN
SOFTTHERM 86/525 100x100x2
Brand
Kerafol
EAN-13
2050001284402
Order Code
54-3449
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £30.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

A 100 x 100 x 2mm Softtherm 86-525 thermal pad that is characterised by very good compressability, low thermal resistance and excellent heat dissipation. Designed for optimal thermal connections in computing and high performance automotive technologies where the outstanding thermal conductivity and formability give excellent thermal management performance while reducing mechanical stress on power components.


  • Compensates for component size variations
  • Optimised thermal transition
  • Flame class UL 94V-0
Type Thermally conductive pad
Thermal Conductivity 5.5W/m-K
Size 100 x 100 x 2mm
Breakdown Voltage 1500V
Colour Violet
Maximum Temperature 180°C
Min. temperature -40°C
Temperature Range -40 to +180

Reviews

Be the first to submit a review

Trustpilot