Kerafol SOFTTHERM86/52550X50X1 86/525 Thermal Pad 5.5W/mK Gap Fill 50x50x1mm

MPN
SOFTTHERM 86/525 50x50x1
Brand
Kerafol
EAN-13
2050001284358
Order Code
54-3444
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 194 in stock

A 50 x 50 x 1mm Softtherm 86-525 thermal pad that is characterised by very good compressability, low thermal resistance and excellent heat dissipation. Designed for optimal thermal connections in computing and high performance automotive technologies where the outstanding thermal conductivity and formability give excellent thermal management performance while reducing mechanical stress on power components.


  • Compensates for component size variations
  • Optimised thermal transition
  • Flame class UL 94V-0
Type Thermally conductive pad
Thermal Conductivity 5.5W/m-K
Size 50 x 50 x 1mm
Breakdown Voltage 1500V
Colour Violet
Maximum Temperature 180°C
Min. temperature -40°C
Temperature Range -40 to +180°C

Reviews

Be the first to submit a review

Trustpilot