Vishay 1N5060TAP Rectifier Diode 2A 400V DO204AC

Image Representative of Range

Vishay 1N5060TAP Rectifier Diode 2A 400V DO204AC

Order Code:

54-0113

Brand: Vishay MPN: 1N5060TAP
Qty Unit Price (Ex VAT)
20+ £0.307
50+ £0.264
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
217 in stock, despatched in 4 working days

A 400V 2A axial, soft recovery, fast switching rectifier diode that is suitable for fast rectification in switch mode power supplies, and for battery chargers, converters, machine tool controls, etc.


  • DO-204AC Case
  • High surge current capability
  • Glass passivated junction
  • Fast recovery time
  • Low forward voltage

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Current 2A
Forward Voltage 1.15V
Peak Reverse Voltage 400V
Package Style DO-204AC
Thermal Resistance 45°C/W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot