Show-me A4 Plain Drywipe Boards - Bulk box of 100 sets

MPN
B/SMB
Brand
Show-me
EAN-13
5055353600228
Order Code
52-9778
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £203.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/06/2026

Show-me A4 Plain Drywipe Boards - Bulk box of 100 sets - A classroom favourite for over 20 years, and still just as relevant today. With a quick glance you can check progress and understanding, then tweak your plans accordingly.
Use instead of endless sheets of paper, or space in exercise books – think about how much budget you could save, let alone the number of trees!

Every board has an ultra-smooth, glossy surface for optimal erasability, with the designs sealed under a protective layer. All Show-me boards made since 2014 are made from Polypropylene, making them 100% recyclable at the end of their lifespan. Simply pop into your usual recycling bin!

  • The original, high-quality A4 drywipe boards from Show-me Boards
  • Write, draw, work out, record and mind map anything and everything on these easy-to-clean whiteboards
  • Double-sided and plain on both sides
  • New patent pending StayClean technology
  • Bulk box of 100 sets - each set has 1 board, marker and eraser. Also contains a Teachers' Resources Booklet, and a free sample of Show-me MAGIX Whiteboard Cleaner and Conditioner to keep your new boards in top condition

    • A4 210 x 297mm
    • Virtually impossible to bend out of shape or break
    • Double-sided high gloss drywipe surface
    • Plain both sides for general purpose and drawing
    • Includes drywipe pens and mini foam erasers
    • Suitable for Key Stages 1, 2 & 3 (ages 5 to 14)



    Note: This product has a two year guarantee with the manufacturer. To register for this, please visit: https://www.show-meboards.com/stayclean-surface-guarantee-terms-conditions-and-sign-up/
    Quantity in Pack 100

    To use this facility please Sign In.

    Sign In

    Alternatives (1)

    Questions

    *Question functionality currently disabled
    Question by: Product code: 52-9778

    Q. WHAT IS THE WEIGHT OF THE COMPLETE PACK? AND ALSO, THE WEIGHT OF THE 35 JUST MATS CLASSPACK? I ASK AS THEY ARE FOR GAMBIAN SCHOOLS AND WEIGHT IS AN ISSUE FOR TRANSPORTING THEM

    A. Hi Pippa. Thank you for your question. The weight of this pack of the 52-9778 is 7.3kg. The boards on their own weigh approx 1.74Kg.

    Reviews

    Be the first to submit a review

    Trustpilot