Rapid Polycotton White Lab Coat 86cm (34") Chest Size

Order Code:

52-1194

Brand: Rapid MPN: WC10 34
  • Country of Origin: Sri Lanka
  • View All

Discontinued


A white poly/cotton-mix lab coat for safety and protection of clothing.


  • Chest size 86cm (34in.)
  • Material: 65% polyester, 35% cotton
  • 1x breast pocket
  • 2x side pockets
Type Lab Coat
Colour White
Material Polycotton
Size 86cm

Trustpilot