Academy Conical Flasks 500ml - Pack of 6

MPN
A/1136/500
Brand
Academy
Order Code
52-0973
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £14.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 14 days

Narrow neck conical, or Erlenmeyer flasks, in borosilicate glass from the Academy laboratory glassware range.


  • Capacity 500ml
  • Made from borosilicate glass
  • Height: 184mm
  • Base diameter: 103mm
  • Neck inside diameter: 38mm
  • Supplied in packs of 6
  • Manufacturer's part A/1136/500
Type Conical flask
Capacity 500ml
Base diameter 103mm
Pack Size 6

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot