Academy Conical Flasks 100ml Pack of 12

Order Code:

52-0969

Brand: Academy MPN: A/1136/100
Qty Unit Price (Ex VAT)
1+ £13.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 14 days

Narrow neck conical, or Erlenmeyer flasks, in borosilicate glass from the Academy laboratory glassware range.


  • Capacity 100ml
  • Made from borosilicate glass
  • Height: 106mm
  • Base diameter: 66mm
  • Neck inside diameter: 32mm
  • Supplied in packs of 12
  • Manufacturer's part A/1136/100
Type Conical flask
Capacity 100ml
Base diameter 66mm
Pack Size 12

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot