Academy Low Form Beaker 50ml Pack of 12

MPN
A/2218/50
Brand
Academy
Order Code
52-0949
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 14 days

Low form borosilicate glass beakers from the Academy laboratory glassware range.


  • Made from borosilicate glass
  • Capacity 50ml
  • Diameter 42mm
  • Height 60mm
  • Supplied in packs of 12
  • Manufacturer's part A/2218/50
Type Low form
Material Glass
Capacity 50ml

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot