Rapid Plastic Funnels 75mm

Order Code:

52-0929

Brand: Rapid MPN: CH11089/3
Qty Unit Price (Ex VAT)
3+ £0.217
5+ £0.210
10+ £0.200
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Out of stock108 due on 14/05/2026


Economical 75mm funnels suitable for a wide range of applications in the laboratory. The funnels are made from unbreakable plastic, making them ideal for younger scientists.


  • Economical
  • Unbreakable plastic
  • Wide range of uses
Type Funnel
Capacity 75mm
Material Plastic

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, September 27, 2017 | Question by: Rapid Customer | Product code: 52-0929
Q. Please can you confirm the overall length of the funnel? Many thanks
A. Hi Sharon, thank you for your question. The overall length is 140mm.
Friday, November 18, 2016 | Question by: Rapid Customer | Product code: 52-0929
Q. Could you please tell me the size(diameter) of the exit tube
A. Hi David, thank you for your question. The inside diameter is 4mm and the overall diameter is 6mm.

Reviews

Be the first to submit a review

Trustpilot