Show-me A4 Plain Drywipe Boards - Classpack of 35 sets

MPN
C/SMB
Brand
Show-me
EAN-13
5055353600211
Order Code
52-0786
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £62.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 3 days

Show-me A4 Plain Drywipe Boards - Classpack of 35 sets - A classroom favourite for over 20 years, and still just as relevant today. With a quick glance you can check progress and understanding, then tweak your plans accordingly. Use instead of endless sheets of paper, or space in exercise books – think about how much budget you could save, let alone the number of trees!

Every board has an ultra-smooth, glossy surface for optimal erasability, with the designs sealed under a protective layer. All Show-me boards made since 2014 are made from Polypropylene, making them 100% recyclable at the end of their lifespan. Simply pop into your usual recycling bin!

▪The original, high-quality A4 drywipe boards from Show-me Boards
▪Write, draw, work out, record and mind map anything and everything on these easy-to-clean whiteboards
▪Double-sided and plain on both sides
▪New patent pending StayClean technology
▪Classpack of 35 sets - each set has 1 board, marker and eraser. Also contains a Teachers' Resources Booklet, and a free sample of Show-me MAGIX Whiteboard Cleaner and Conditioner to keep your new boards in top condition


  • A4 210 x 297mm
  • Virtually impossible to bend out of shape or break
  • Double-sided high gloss drywipe surface
  • Plain both sides for general purpose and drawing
  • Includes drywipe pens and mini foam erasers
  • Suitable for Key Stages 1, 2 & 3 (ages 5 to 14)
  • Supplied in class packs of 35 and bulk boxes of 100

Note: This product has a two year guarantee with the manufacturer. To register for this, please visit: https://www.show-meboards.com/stayclean-surface-guarantee-terms-conditions-and-sign-up/
Quantity in Pack 35

To use this facility please Sign In.

Sign In

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 52-0786

Q. What type of film is on this board? Is it get worse after erasing, or its always the same white? Thank you

A. Hi Artem, thank you for your question. The boards are made from 650 micron anti-vandal grade A PVC. If using the supplied cleaner, these should always stay white.

Reviews

Be the first to submit a review

Trustpilot