Harting 09 66 118 7500 D-Sub Socket 9 Way IDC Termination 1.27mm Pitch PL3

Order Code:

52-0255

Brand: Harting MPN: 09 66 118 7500 EAN-13: 2050001598202
Qty Unit Price (Ex VAT)
100+ £6.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
64 in stock, despatched in 4 working days

Harting D-Sub connector socket with 9 pins and insulation displacement termination.


  • Contact material: Galvanised
  • Content: 1 Units
  • Grid pitch: 1.27 mm
  • Manufacturer part no.: 09 66 118 7500
  • Plug construction: Socket
  • RoHS compliant: yes
  • Type (manufacturer type): 09 66 118 7500
Plug / Socket Socket
Mounting Type BackShell Mounting
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Tin
Category Connectors
Clearance distance = 0.7 mm
Colour (insert) Black
Conductor cross-section (AWG) AWG 28 ... AWG 26
Conductor cross-section (mm²) 0.09 ... 0.13 mm²
Connection Type PCB to cable
Contact Resistance = 10 mO
Creepage distance = 0.7 mm
Description of the contact Stamped
ECHA SCIP number ecef7555-f643-4ceb-a337-fc54762297f1
Element Connector
ELV status compliant with exemption
Gender Female
Hot plugging No
Identification Standard
Insertion force = 30 N
Insulation Resistance >1010O
Limiting temperature -55 ... +125 °C
Locking type Fixing flange with feed through hole Ø 3.1 mm
Material (contacts) Copper alloy
Material (insert) Thermoplastic resin, glass-fibre filled (PBTP)
Material flammability class acc. to UL 94 V-0
Mating cycles = 50
No. of Rows 2
Pitch 1.27mm
Rated current ? 2 A
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Series D-Sub
Size D-Sub 1
Specifications DIN 41652
Surface (contacts) Noble metal over Ni
Termination Method IDC insulation displacement termination
Test voltage Ur.m.s. 1 kV
UL / CSA UL 1977 ECBT2.E102079
Withdrawal force = 3.3 N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot