Harting 09 20 010 0440 Han® 10 A Hood Cable Top Entry Pg 16 Aluminium

Order Code:

52-0241

Brand: Harting MPN: 09 20 010 0440 EAN-13: 2050000532405
Qty Unit Price (Ex VAT)
1+ £19.96
5+ £16.35
10+ £16.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Powder-coated aluminium diecast high construction top entry hood with 2 pegs for Harting Han® 10 A Series industrial connectors.


  • Type: Han® 10 A
  • Colour: RAL 7037 (grey)
  • Leading contact (PE): Yes
  • Protection: IP65
  • Single zinc-plated steel locking lever
  • Limiting temperature: -40 to +125 °C
  • Thread type: PG16
  • Manufacturer part: 09 20 010 0440
Type Hood
Cable entry PG16
Housing Shape Top entry
Material Aluminium

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot