Harting Han® 10 A Hoods and Housings

Harting Brand: Harting

A range of aluminium diecast hoods and housings for use with the Harting Han A® Series of industrial connectors. These products are suitable for use in mechanical engineering, power generation and telecommunications as well as a variety of other applications.

  • Size 10 A
  • Aluminium diecast
  • Single lever locking type
Description Image Product Buy Pricing (Ex VAT) Type Cable Entry Housing Shape Colour IP Rating Material Maximum Temperature Min. temperature
Harting 09 20 010 0301 Han® 10 A Housing Bulkhead Mount Aluminium
Harting 09 20 010 0301 Han® 10 A Housing Bulkhead Mount Aluminium
Standard range
Order code: 52-0193
MPN: 09 20 010 0301

Despatched within 4 working days - 29 in stock
1+ £15.36
5+ £14.87
10+ £14.70
Price per unit Ex VAT
Bulkhead Rectangular Grey IP65 Aluminium +125°C -40°C
Harting 09 20 010 0440 Han® 10 A Hood Cable Top Entry Pg 16 Aluminium
Harting 09 20 010 0440 Han® 10 A Hood Cable Top Entry Pg 16 Aluminium
Standard range
Order code: 52-0241
MPN: 09 20 010 0440

Despatched within 4 working days - 3 in stock
1+ £23.96
5+ £23.22
10+ £23.00
Price per unit Ex VAT
Hood PG16 Top entry Grey IP65 Aluminium +125°C -40°C

Trustpilot