Rapid Rubber Tubing with Thin Wall, 12mm Bore

Order Code:

52-0139

Brand: Rapid MPN: CH13064/8
  • Quickly find another product in this range by Internal Diameter:

    6mm 8mm 10mm 12mm
Qty Unit Price (Ex VAT)
1+ £10.17
5+ £9.84
10+ £9.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayContact us for additional stock

Rubber tubing for general laboratory use. The reduced wall thickness of this tubing makes it more flexible and economical in use.


  • Rubber tubing for general laboratory use
  • Suitable for use at lower pressures
  • Bore 12mm
  • Wall thickness 2.5mm
  • Flexible
  • Economical
  • Supplied in 10m lengths
Type Tubing
Bore 12mm
Internal Diameter 12mm
Length 10m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot