Rapid Rubber Tubing with Thin Wall, 6mm Bore

MPN
CH13064/3
Brand
Rapid
Order Code
52-0129
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Internal Diameter:

    6mm 10mm 12mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockContact us for additional stock

Economical rubber tubing for general laboratory use. The reduced wall thickness of this tubing makes it more flexible and economical in use.


  • Suitable for use at lower pressures
  • Bore 6mm
  • Wall thickness 1.5mm
  • Outer diameter 9mm
  • Shelf life 2 years (approx.)
  • Supplied in 10m lengths
Type Tubing
Internal Diameter 6mm
Length 10m

Reviews

Be the first to submit a review

Trustpilot