Harting 09 70 014 2811 STAF 14 Industrial Series Insert Female (M) 14 Way Screw

Order Code:

52-0077

Brand: Harting MPN: 09 70 014 2811 EAN-13: 2050000533747
Qty Was Unit Price (Ex VAT)
1+ £24.36 £16.81
5+ £23.67 £14.91
10+ £23.36 £14.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

A slim rectangular 14-way female connector insert for low voltage use.

The connector insert has screw terminals and is rated at 10A and 50V.


  • Manufacturer type description: Staf 14-fe-s
  • Colour: Black
  • Content: 1 Units
  • Degree of contamination: 3
  • Manufacturer part no.: 09 70 014 2811
  • Mating cycles: ≥ 500
  • Number of pins: 14
  • RoHS compliant: yes
  • Size: 10 A
  • Temperature range: -40 - +125 °C
  • Test current: 10 A
  • Test voltage: 50 V
  • Type (manufacturer type): Staf 14-fe-s
  • Please see the Technical Specification table for full details
Size 10 A
Category Inserts
Colour (insert) Black
Conductor cross-section (mm²) 1.5 mm²
Contact Resistance = 2 mO
ECHA SCIP number b51e5b97-eeb5-438b-8538-f1771d43c17d
ELV status compliant with exemption
Gender Female
Insulation Resistance >1010O
Limiting temperature -40 ... +100 °C
Material (contacts) Copper alloy
Material (insert) Polyamide (PA)
Material flammability class acc. to UL 94 HB
Mating cycles = 500
Number of Contacts 14
Number of Ways 14
Rated current ? 10 A
Rated impulse voltage 0.8 kV
Rated voltage acc. to CSA 50 V
Rated voltage acc. to UL 50 V
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Series Staf®
Specifications IEC 60664-1
Surface (contacts) Silver plated
Termination Screw
Termination Method Screw termination
Tightening torque ?0.25 Nm Contact screw M3
UL / CSA UL 1977 ECBT2.E235076

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot