Harting 09 70 006 2813 STAF 6 Industrial Series Insert Female (M) 6 Way Screw

Order Code:

52-0023

Brand: Harting MPN: 09 70 006 2813 EAN-13: 2050000533716
Qty Unit Price (Ex VAT)
10+ £9.65
20+ £8.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
26 in stock, despatched in 4 working days

A slim rectangular 6-way female connector insert for low voltage use.

The connector insert has screw terminals and is rated at 10A and 50V.


  • Manufacturer type description: Staf 6-fe-s
  • Colour: Black
  • Content: 1 Units
  • Degree of contamination: 3
  • Manufacturer part no.: 09 70 006 2813
  • Mating cycles: ≥ 500
  • Number of pins: 6
  • RoHS compliant: yes
  • Size: 3 A
  • Temperature range: -40 - +125 °C
  • Test current: 10 A
  • Test voltage: 50 V
  • Type (manufacturer type): Staf 6-fe-s
  • Please see the Technical Specification table for full details
Gender Female
Number of Ways 6
Termination Screw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot