Harting 09 15 000 6202 Han® D Crimp Contact Female Silver 1mm²

Image Representative of Range

Harting 09 15 000 6202 Han® D Crimp Contact Female Silver 1mm²

MPN
09 15 000 6202
Brand
Harting
Order Code
51-9977
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.05
12+ £0.954
102+ £0.853
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 4 working days - 797 in stock

Female crimp contacts for Han D® Series inserts, with crimp link and conductor connection of 1mm²:


  • Silver plated
  • Stripping length 8mm
  • Number of pins: 1
  • Leading contact (PE): Yes
  • Manufacturer part no. 09 15 000 6202
Type Crimp contact
Pin or Socket Female
Contact Termination Crimp
Wire Gauge 18AWG
Category Contacts
Colour Silver
Conductor cross-section (AWG) AWG 18
Conductor cross-section (mm²) 1mm²
Contact Resistance = 3 mO
ECHA SCIP number b51e5b97-eeb5-438b-8538-f1771d43c17d
ELV status compliant with exemption
Gender Female
Manufacturing process Turned contacts
Material (contacts) Copper alloy
Mating cycles = 500
Rated current = 10 A
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Series Han D®
Specifications IEC 60664-1
Stripping length 8mm
Surface (contacts) Silver plated
Termination Method Crimp termination
Type of contact Crimp contact

Reviews

Be the first to submit a review

Trustpilot