Harting 09 15 000 6201 Han® D Crimp Contact Female Silver 1.5mm²

Image Representative of Range

Harting 09 15 000 6201 Han® D Crimp Contact Female Silver 1.5mm²

Order Code:

51-9968

Brand: Harting MPN: 09 15 000 6201 EAN-13: 2050000532009
Qty Unit Price (Ex VAT)
3+ £1.03
6+ £0.972
12+ £0.964
102+ £0.912
501+ £0.879
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
1,633 in stock, despatched in 4 working days

Female crimp contacts for Han D® Series inserts, with crimp link and conductor connection of 1.5mm²:


  • Silver plated
  • Stripping length 8mm
  • Number of pins: 1
  • Leading contact (PE): Yes
  • Manufacturer part no. 09 15 000 6201
Type Female crimp contact
Pin or Socket Female
Wire Gauge 16AWG
Connector Length 21.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot