Harting 09 12 008 0303 Surface Mounting Housing for Han® Q Connectors

MPN
09 12 008 0303
Brand
Harting
Order Code
51-9941

Discontinued


A surface mounting housing for use with Harting Han® Q and Han® Compact Series industrial connectors.


  • Colour: Silver
  • Manufacturer part no.: 09 12 008 0303
  • RoHS compliant: yes
  • Please see the Technical Specification table for full details
Approvals CE
Category Hoods / Housings
Degree of protection acc. to IEC 60529 IP65
ECHA SCIP number 564b7d75-7bf6-4cfb-acb1-2168eb61b675
ELV status compliant with exemption
Field of application Hoods/Housings for higher EMC requirements
Housing Material Metal
Housing Shape Rectangular
Housing Type Surface
Limiting temperature -40 ... +125 °C
Locking type Single locking lever
Material (hood/housing) Zinc die-cast
Material (locking) Stainless steel
Material (seal) NBR
Note on the limiting temperature For use as a connector according to IEC 61984.
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Series of hoods/housings Han-Compact®
Size Han-Compact®
Surface (hood/housing) Nickel plated
Type of hood/housing Bulkhead mounted housing
Type rating acc. to UL 50 / UL 50E 12
UL / CSA UL 1977 ECBT2.E235076

Trustpilot