Harting 09 12 008 0301 Han® Q 8/0 Housing Bulkhead Zinc Die-cast IP65

Harting 09 12 008 0301 Han® Q 8/0 Housing Bulkhead Zinc Die-cast IP65

MPN
09 12 008 0301
Brand
Harting
Order Code
51-9909

Discontinued


A surface mounting housing for use with Harting Han® Q and Han® Compact Series industrial connectors.


  • Colour: Black
  • Manufacturer part no.: 09 12 008 0301
  • RoHS compliant: yes
  • Please see the Technical Specification table for full details
Approvals CE
Category Hoods / Housings
Colour (hood/housing) RAL 9005 (jet black)
Degree of protection acc. to IEC 60529 IP65
ELV status not compliant
Field of application Hoods/housings for industrial applications
Housing Material Die cast zinc
Housing Shape Rectangular
Housing Type Bulkhead
Limiting temperature -40 ... +125 °C
Locking type Single locking lever
Material (hood/housing) Zinc die-cast
Material (locking) Stainless steel
Material (seal) NBR
Note on the limiting temperature For use as a connector according to IEC 61984.
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Series of hoods/housings Han-Compact®
Size Han-Compact®
Surface (hood/housing) Chromated
Type of hood/housing Bulkhead mounted housing
Type rating acc. to UL 50 / UL 50E 12
UL / CSA UL 1977 ECBT2.E235076

Trustpilot