Harting 09 12 006 3141 Han® Q 4/2 Female Crimp Terminal 40A 1.5-6mm²

Image Representative of Range

Harting 09 12 006 3141 Han® Q 4/2 Female Crimp Terminal 40A 1.5-6mm²

MPN
09 12 006 3141
Brand
Harting
EAN-13
2050001339812
Order Code
51-9876
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £15.94
5+ £15.82
10+ £15.73
20+ £15.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

A 4-way insert for the Harting Han Q® Series, suitable for the toughest requirements in automotive, machine and plant engineering.


  • Manufacturer type description: 09 12 006 3141
  • Content: 1 Units
  • Manufacturer part no.: 09 12 006 3141
  • Mating cycles: ≥ 500
  • RoHS compliant: yes
  • Test current: 40 A
  • Test voltage: 690 V
  • Type (manufacturer type): 09 12 006 3141
Type Socket inset
Pin or Socket Female
Contact Termination Crimp
Wire Gauge 6 mm2
Approvals DNV GL
Category Inserts
Colour Grey
Colour (insert) RAL 7032 (pebble grey)
Conductor cross-section (mm²) 1.5 ... 6 mm² Power
Conductor Size 1.5 to 6mm²
Details Please order crimp contacts separately.
ELV status compliant
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Gender Female
Identification 4/2
Insulation Resistance >1010O
Limiting temperature -40 ... +125 °C
Material (insert) Polycarbonate (PC)
Material flammability class acc. to UL 94 V-0
Mating cycles = 500
Maximum Temperature +125°C
Min. temperature -40°C
Number of Contacts 6
Number of pins 4, 2
Number of power contacts 4
Number of signal contacts 2
Number of Ways 6
PE contact Yes
Rated current (power) 40 A
Rated Current (Signal) 10 A
Rated impulse voltage (power) 6 kV
Rated impulse voltage (signal) 4 kV
Rated voltage (signal) 250 V
Rated voltage acc. to CSA (Power) 600 V
Rated voltage acc. to CSA (signal) 250 V
Rated voltage acc. to UL (Power) 600 V
Rated voltage acc. to UL (signal) 250 V
Rated voltage conductor-conductor (Power) 690 V
Rated voltage conductor-earth (Power) 400 V
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series Han®Q
Size Han-Compact®
Specifications IEC 60664-1
Termination Method Crimp termination
UL / CSA UL 1977 ECBT2.E235076

Reviews

Be the first to submit a review

Trustpilot