Harting 09 14 012 3001 Han® Modular DD Male Crimp Terminal 0.14-2.5mm²

MPN
09 14 012 3001
Brand
Harting
Order Code
51-9853
Country of Origin
Germany

Discontinued


A 12-way Han DD male connector, part of the Harting Han-Modular® industrial connector series.


  • Manufacturer type description: Han DD modules
  • Conductor connection: 0.14 - 2.5 mm²
  • Connection: Crimp
  • Degree of contamination: 3
  • Leading contact (PE): Yes
  • Manufacturer part no.: 09 14 012 3001
  • Mating cycles: ≥ 500
  • Number of pins: 12
  • RoHS compliant: yes
  • Specification: Pin insert
  • Temperature range: -40 - +125 °C
  • Test current: 10 A
  • Test voltage: 250 V

Suitable crimp contacts must be ordered separately.
Approvals DNV GL
Category Modules
Colour (insert) RAL 7032 (pebble grey)
Conductor cross-section (mm²) 0.14 ... 2.5mm²
Conductor Size 0.14 to 2.5mm²
Details Please order crimp contacts separately.
ELV status compliant
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Gender Male
Insulation Resistance >1010O
Limiting temperature -40 ... +125 °C
Material (insert) Polycarbonate (PC)
Material flammability class acc. to UL 94 V-0
Mating cycles = 10,000
Note on the mating cycles Mating cycles with other HMC components
Number of Contacts 12
Number of Ways 12
Rated current ? 10 A
Rated impulse voltage 4 kV
Rated voltage 250 V
Rated voltage acc. to UL 600 V
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series Han-Modular®
Size of the module Single module
Specifications IEC 60664-1
Termination Crimp
Termination Method Crimp termination
Type of module Han DD®module
UL / CSA UL 1977 ECBT2.E235076
Wire outer diameter =3.9mm

Trustpilot