A 5-way insert for the Harting Han Q® Series, suitable for the toughest requirements in automotive, machine and plant engineering.
- Manufacturer type description: 09 12 005 2633
- Conductor connection: 0.14 - 2.5 mm²
- Connection: Crimp
- Content: 1 Units
- Degree of contamination: 3
- Leading contact (PE): No
- Manufacturer part no.: 09 12 005 2633
- Mating cycles: ≥ 500
- Product Specifications: Colour: RAL 7037
- RoHS compliant: yes
- Temperature range: -40 - +125 °C
- Test current: 16 A
- Test voltage: 400 V
- Type (manufacturer type): 09 12 005 2633
Suitable crimp contacts must be ordered separately!
| Type |
Crimp contact |
| Pin or Socket |
Male |
| Contact Termination |
Crimp |
| Wire Gauge |
2.5 mm2 |
| Approvals |
DNV GL |
| Category |
Inserts |
| Colour |
Grey |
| Colour (insert) |
RAL 7032 (pebble grey) |
| Conductor cross-section (mm²) |
0.5 ... 2.5mm² |
| Conductor Size |
0.5 to 2.5mm² |
| Contact Resistance |
= 1 mO |
| ECHA SCIP number |
5dbb3851-b94e-4e88-97a1-571845975242 |
| ELV status |
compliant with exemption |
| Fire protection on railway vehicles |
EN 45545-2 (2020-08) + A1 (2023-10) |
| Gender |
Male |
| Identification |
5/0 |
| Insulation Resistance |
>1010O |
| Limiting temperature |
-40 ... +125 °C |
| Material (contacts) |
Copper alloy |
| Material (insert) |
Polycarbonate (PC) |
| Material flammability class acc. to UL 94 |
V-0 |
| Mating cycles |
= 500 |
| Maximum Temperature |
+125°C |
| Min. temperature |
-40°C |
| Number of Contacts |
5 |
| Number of pins |
5 |
| Number of Ways |
5 |
| PE contact |
Yes |
| Rated current |
? 16 A |
| Rated impulse voltage |
4 kV |
| Rated voltage acc. to CSA |
600 V |
| Rated voltage acc. to UL |
600 V |
| Rated voltage conductor-conductor |
400 V |
| Rated voltage conductor-earth |
230 V |
| REACH ANNEX XIV substances |
Not contained |
| REACH Annex XVII substances |
Not contained |
| Requirement set with Hazard Levels |
R22 (HL 1-3) |
| Series |
Han®Q |
| Size |
3 A |
| Specifications |
IEC 60664-1 |
| Stripping length |
10mm |
| Surface (contacts) |
Silver plated |
| Termination Method |
Han-Quick Lock®termination |
| UL / CSA |
UL 1977 ECBT2.E235076 |