Harting 09 12 012 3101 Han® Q 12/0 Female Han-Quick Lock 400V 0.14-4mm²

Image Representative of Range

Harting 09 12 012 3101 Han® Q 12/0 Female Han-Quick Lock 400V 0.14-4mm²

MPN
09 12 012 3101
Brand
Harting
EAN-13
2050001339928
Order Code
51-9748
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £10.53
10+ £9.87
25+ £9.82
50+ £9.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 158 in stock

A 12-way insert for the Harting Han Q® Series, suitable for the toughest requirements in automotive, machine and plant engineering.


  • Manufacturer type description: 09 12 012 3101
  • Conductor connection: 0.14 - 2.5 mm²
  • Connection: Crimp
  • Content: 1 Units
  • Degree of contamination: 3
  • Leading contact (PE): No
  • Manufacturer part no.: 09 12 012 3101
  • Mating cycles: ≥ 500
  • Product Specifications: Colour: RAL 7037
  • RoHS compliant: yes
  • Temperature range: -40 - +125 °C
  • Test current: 10 A
  • Test voltage: 400 V
  • Type (manufacturer type): 09 12 012 3101

Suitable crimp contacts must be ordered separately!
Type Crimp contact
Pin or Socket Female
Contact Termination Crimp
Wire Gauge 2.5 mm2
Approvals DNV GL
Category Inserts
Colour Grey
Colour (insert) RAL 7032 (pebble grey)
Conductor cross-section (mm²) 0.14 ... 2.5mm²
Conductor Size 0.14 to 4mm²
ECHA SCIP number 5dbb3851-b94e-4e88-97a1-571845975242
ELV status compliant with exemption
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Gender Female
Identification 12/0
Insulation Resistance >1010O
Limiting temperature -40 ... +125 °C
Material (insert) Polycarbonate (PC)
Material flammability class acc. to UL 94 V-0
Mating cycles = 500
Maximum Temperature +125°C
Min. temperature -40°C
Number of Contacts 12
Number of pins 12
Number of Ways 12
PE contact Yes
Rated current ? 10 A
Rated impulse voltage 6 kV
Rated voltage 400 V
Rated voltage acc. to CSA 600 V
Rated voltage acc. to UL 600 V
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series Han®Q
Size 3 A
Specification With Han-Quick Lock®PE contact
Specifications IEC 60664-1
Termination Method Crimp termination
UL / CSA UL 1977 ECBT2.E235076

Reviews

Be the first to submit a review

Trustpilot