Easter Opening Hours and Delivery Dates here
Harting 09 15 000 6205 Han® D Crimp Contact Female Silver 0.75mm²

Image Representative of Range

Harting 09 15 000 6205 Han® D Crimp Contact Female Silver 0.75mm²

Order Code:

51-9724

Brand: Harting MPN: 09 15 000 6205 EAN-13: 2050000989186
Qty Unit Price (Ex VAT)
3+ £0.778
6+ £0.732
12+ £0.723
102+ £0.672
501+ £0.606
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
1,244 in stock, despatched in 4 working days

Female crimp contacts for Han D® Series inserts, with crimp link and conductor connection of 0.75mm²:


  • Silver plated
  • Stripping length 8mm
  • Number of pins: 1
  • Leading contact (PE): Yes
  • Manufacturer part no. 09 15 000 6205
Type Female crimp contact
Pin or Socket Female
Wire Gauge 18AWG
Category Contacts
Conductor cross-section (AWG) AWG 18
Conductor cross-section (mm²) 0.75 mm²
Connector Length 21.5mm
Contact Resistance = 3 mO
ECHA SCIP number b51e5b97-eeb5-438b-8538-f1771d43c17d
Elv status compliant with exemption
Gender Female
Manufacturing process Turned contacts
Material (contacts) Copper alloy
Mating cycles = 500
Rated current = 10 A
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Series Han D®
Specifications IEC 60664-1
Stripping length 8 mm
Surface (contacts) Silver plated
Termination method Crimp termination
Type of contact Crimp contact

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot