Harting 09 33 000 6215 Crimp Contacts Han® E Series Female Gold 0.75mm²

Harting 09 33 000 6215 Crimp Contacts Han® E Series Female Gold 0.75mm²

Order Code:

51-9711

Brand: Harting MPN: 09 33 000 6215

Discontinued


Gold plated female crimp contact for Harting Han® inserts.


  • Conductor connection 0.75mm² (AWG 18)
  • Stripping length 7.5mm
  • Gold plated contacts
  • Manufacturer part 09 33 000 6215
Category Contacts
Conductor cross-section (AWG) AWG 18
Conductor cross-section (mm²) 0.75mm²
Conductor Size 0.75mm²
Contact identification 1 groove On the back crimp collar
Contact Resistance = 1 mO
ECHA SCIP number b51e5b97-eeb5-438b-8538-f1771d43c17d
ELV status compliant with exemption
Gender Female
Manufacturing process Turned contacts
Material (contacts) Copper alloy
Plating Gold
Rated current = 16 A
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Series Han E®
Specifications IEC 60664-1
Stripping length 7.5mm
Surface (contacts) Gold plated
Termination Method Crimp termination
Type of contact Crimp contact

You may also like


Trustpilot