Harting 09 66 462 6811 D-Sub 90 Degree Angled 37-pin Connector

Harting 09 66 462 6811 D-Sub 90 Degree Angled 37-pin Connector

Order Code:

51-9674

Brand: Harting MPN: 09 66 462 6811

Discontinued


Standard D-Sub connector with 90° angled 37-pin plug in protective metal collar.


  • Overall height 7.3mm
  • Grid pitch: 2.54 mm
  • Glass-fibre filled thermoplastic housing
  • Nominal current: 6A
  • Number of pins: 37
  • Plug construction: Plug, angled
  • Standards: DIN 41652, CECC 75301-802, IEC 807
  • M3 thread (screw bolt mounting)
  • Temperature range: -55ºC to +125°C
  • Manufacturer type: 09 66 462 6811
Type Female
Mounting Type D-sub
No. of Ways 37
No. of Rows 2
Orientation Right angle
Pitch 2.54

You may also like


Trustpilot