Harting 09 67 009 0573 D-Sub Hood 9 Way Side Entry Grey Thermoplastic

MPN
09 67 009 0573
Brand
Harting
EAN-13
4016138064964
Order Code
51-9664
Country of Origin
Belgium
View Full Product Range (6)
Qty Unit Price (Ex VAT)
30+ £6.81
120+ £6.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 4 working days - 70 in stock

Harting D-Sub 9-pin 45° side entry hood with cable output and internal tin-plate shielding sheet.


  • Number of pins: 9
  • Cable outlet angle 45°
  • Colour: Grey
  • Material: Plastic
  • Manufacturer's part 09 67 009 0573
Orientation 45°
Number of Contacts 9
Material Plastic
2 parts Yes
Ambient temperature -30 ... +100°C
Cable Diameter 4 ... 8mm
Cable Entry 1x
Cable fixing Cable clamp
Category Hoods / Housings
Colour (hood/housing) RAL 7032 (pebble grey)
Connection Angle 45°
Description of hood/housing With shielding plate
Details Order knurled screw separately.
ELV status compliant
Height 14.8mm
Length 38.15mm
Locking type for knurled screws
Material (hood/housing) Thermoplastic
No. of Rows 2
Number of cable entries 1
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Separable Yes
Series D-Sub
Shielding Shielded
Size D-Sub 1
Tightening torque ?0.4 Nm Locking screw
Type of hood/housing Shell housing
Version Side entry
Width 31.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot