Harting 09 66 318 6500 D-Sub Socket 25 Way IDC Termination

Harting 09 66 318 6500 D-Sub Socket 25 Way IDC Termination

Order Code:

51-9635

Brand: Harting MPN: 09 66 318 6500

Discontinued


Harting D-Sub connector socket with 25 pins and insulation displacement termination.


  • Number of pins: 25
  • Grid pitch: 1.27mm
  • Housing: Fibreglass reinforced thermoplastic (PBTP)
  • Plug construction: Socket, Cable Mount
  • Standards: DIN 41652, CECC 75 301-802, IEC 60807
  • Temperature range: -55 to +125°C
  • Thread size: 3.1mm
  • Manufacturer's part: 09 66 318 6500
Type Female
Mounting Type D-sub
No. of Ways 25
No. of Rows 2
Orientation Straight
Pitch 1.27mm

You may also like


Trustpilot