Harting 09 66 451 6513 D-Sub 37 Way Socket PCB Mount

Image Representative of Range

Harting 09 66 451 6513 D-Sub 37 Way Socket PCB Mount

MPN
09 66 451 6513
Brand
Harting
EAN-13
2050000253508
Order Code
51-9634
Country of Origin
Switzerland
  • Quickly find another product in this range by No. of Ways:

    9 15 25 37
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £10.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 11 days

D-sub 37-pin socket from Harting, cable mount, with metal shell and grounding board locks. soldering connections and dimples in the metal protection collar.


  • Number of pins: 37
  • Moulded thermoplastic material, glass-fibre reinforced
  • Nominal current: 6.5A
  • With ground contact solder pin.
  • Standards: DIN 41652, CECC 75301-802, IEC 60807
  • Temperature range -55ºC to +125°C
  • Manufacturer type: 09 66 451 6513
Type Male
Plug / Socket Socket
Mounting Type D-sub
No. of Ways 37
Mounting Direction Straight
Connection Angle 180°
Plating Material Tin
No. of Rows 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot