Harting 09 12 008 0902 Surface Mounting Housing for Han® Q Connectors

Harting 09 12 008 0902 Surface Mounting Housing for Han® Q Connectors

MPN
09 12 008 0902
Brand
Harting
Order Code
51-9549

Discontinued


A surface mounting housing for use with Harting Han® Q and Han® Compact Series industrial connectors.


  • Colour: Black
  • Manufacturer part no: 09 12 008 0902
  • RoHS compliant: yes
  • Please see the Technical Specification table for full details
Approvals CE
Category Hoods / Housings
Colour (hood/housing) RAL 9005 (jet black)
Colour (locking) RAL 9005 (jet black)
Degree of protection acc. to IEC 60529 IP65
Description of hood/housing Angled
ELV status compliant
Field of application Hoods/housings for industrial applications
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Housing Material Polycarbonate
Housing Shape Side entry
Housing Type Surface
Limiting temperature -40 ... +125 °C
Locking type Single locking lever
Material (hood/housing) Polycarbonate (PC)
Material (locking) Polyamide (PA)
Material (seal) NBR
Material flammability class acc. to UL 94 V-0
Material flammability class acc. to UL 94 (locking levers) V-0
Note on the limiting temperature For use as a connector according to IEC 61984.
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series of hoods/housings Han-Compact®
Size Han-Compact®
Type of hood/housing Bulkhead mounted housing
Type rating acc. to UL 50 / UL 50E 4
UL / CSA UL 1977 ECBT2.E235076

Trustpilot