Harting 09 67 015 0344 D-Sub Hood 15 Way Top Entry

Image Representative of Range

Harting 09 67 015 0344 D-Sub Hood 15 Way Top Entry

Order Code:

51-9540

Brand: Harting MPN: 09 67 015 0344 EAN-13: 2050000251191
Qty Unit Price (Ex VAT)
10+ £6.97
50+ £6.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
138 in stock, despatched in 4 working days

Top entry metal D-Sub hood from Harting with 15 pins.


  • Number of pins 15
  • Screw thread 4-40 UNC
  • Dimensions (Front x Length x Rear x Height): 40.3 x 43.5 x 23.3 x 15.4mm
  • Limiting temperature -35 to +100°C
  • Manufacturer type 09 67 015 0344
Type Housing
Orientation Straight
Number of Contacts 15
Material Metal
Connection Angle 180°
Mounting Type D-sub

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot