Christmas Opening Hours and Delivery Dates here

OKW A 14 12 441 Tuning Knob Thermoplastic Body w ALU Cap 12x4x7.2x5.5mm

Order Code:

51-9458

Brand: OKW MPN: A1412441 EAN-13: 2050000384974
Qty Unit Price (Ex VAT)
2+ £3.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
55 available to back orderBack-order availability date - 11/01/2026

This OKW Tuning Knob with Aluminium Cap Smooth Ø4mm has been stylishly designed with a smooth handle surface, making it ideal for rotary potentiometers with round shaft ends. Equipped with a visible black marking that is beneficial when setting and displaying.


  • 4mm axle diameter
  • Aluminium colour
  • 12 x 4 x 7.2 x 5.5mm (D x d x H x h)
  • Thermoplastic, aluminium cap
  • Manufacturer's part A 14 12 441
Type Control knob
Diameter 12mm
Material Aluminium, plastic
Colour Aluminium
Fixing Screw
Shaft Diameter 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot