OKW Tuning Knobs with Thermoplastic Aluminium Cap Smooth Ø4/6mm

OKW Brand: OKW

The OKW Tuning Knobs with Thermoplastic Aluminium Cap Smooth Ø4/6mm have been stylishly designed with a smooth handle surface, making them ideal for rotary potentiometers with round shaft ends. Equipped with a visible black marking that is beneficial when setting and displaying.

  • Available with 4 or 6mm axle diameter
  • Aluminium colour
  • Thermoplastic, aluminium cap

Description Image Product Buy Pricing (Ex VAT) Material ShaftDiameter Type Diameter Colour Fixing
OKW A 14 12 461 Tuning Knob Thermoplastic Body w ALU Cap 12x6x7.1x5.6mm
OKW A 14 12 461 Tuning Knob Thermoplastic Body w ALU Cap 12x6x7.1x5.6mm
Extended range
Order code: 51-9253
MPN: A1412461

Available to back orderBack order, lead time 3 weeks
2+ £4.64
Price per unit Ex VAT
Aluminium 6mm Control Knob 12mm Aluminium Screw
OKW A 14 12 441 Tuning Knob Thermoplastic Body w ALU Cap 12x4x7.2x5.5mm
OKW A 14 12 441 Tuning Knob Thermoplastic Body w ALU Cap 12x4x7.2x5.5mm
Standard range
Order code: 51-9458
MPN: A1412441

Despatched within 4 working days - 19 in stock
2+ £3.48
Price per unit Ex VAT
Aluminium, plastic 4mm Control Knob 12mm Aluminium Screw

Trustpilot