Christmas Opening Hours and Delivery Dates here
OKW A 14 22 469 Tuning Knob Thermoplastic Body w ALU Cap 22.2x6x12x17.9x15.5mm

Image Representative of Range

OKW A 14 22 469 Tuning Knob Thermoplastic Body w ALU Cap 22.2x6x12x17.9x15.5mm

Order Code:

51-9447

Brand: OKW MPN: A 14 22 469
Qty Unit Price (Ex VAT)
1+ £5.76
10+ £5.66
25+ £5.05
50+ £4.60
100+ £4.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 available to back orderBack-order availability date - 12/01/2026

This OKW Tuning Knob with Aluminium Cap and Black Knurled Ring Grip 22.2 x 6 x 17.9mm has been stylishly designed with a smooth handle surface, making it ideal for rotary potentiometers with round shaft ends. Equipped with a visible marking that is beneficial when setting and displaying.


  • Aluminium colour
  • 22.2 x 6 x 17.9mm (diameter x bore hole x height)
  • Thermoplastic, aluminium cap
  • Manufacturer's part A 14 22 469
Type Control knob
Diameter 22.2mm
Material Aluminium, plastic
Colour Aluminium
Fixing Screw
Shaft Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot