OKW A 14 16 469 Tuning Knob Thermoplastic Body w ALU Cap 15.9x6x15.2x12.4mm

Image Representative of Range

OKW A 14 16 469 Tuning Knob Thermoplastic Body w ALU Cap 15.9x6x15.2x12.4mm

Order Code:

51-9435

Brand: OKW MPN: A1416469 EAN-13: 2050000384752
Qty Unit Price (Ex VAT)
1+ £4.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
34 in stock, despatched in 4 working days

This OKW Tuning Knob with Aluminium Handle and Black Knurled Ring Grip Ø6mm has been stylishly designed with a smooth handle surface, making it ideal for rotary potentiometers with round shaft ends. Equipped with a visible black marking that is beneficial when setting and displaying.


  • 6mm axle diameter
  • Aluminium colour
  • 15.9 x 6 x 15.2 x 12.4mm (D x d x H x h)
  • Thermoplastic material
  • Aluminium cap
  • Manufacturer's part A 14 16 469
Type Control knob
Diameter 13.5mm
Material Aluminium, plastic
Colour Aluminium
Fixing Screw
Shaft Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot