OKW Tuning Knobs with Aluminium Handle and Black Knurled Ring Grip Ø4/6mm

OKW Brand: OKW

These OKW Tuning Knobs with Aluminium Handle and Black Knurled Ring Grip Ø4/6mm have been stylishly designed with a smooth handle surface, making them ideal for rotary potentiometers with round shaft ends. Equipped with a visible marking that is beneficial when setting and displaying.

  • Available with 4 or 6mm axle diameter
  • Aluminium colour and cap
  • Thermoplastic material
Description Image Product Buy Pricing (Ex VAT) Diameter ShaftDiameter Type Material Colour Fixing
OKW A 14 16 449 Tuning Knob Thermoplastic Body w Aluminium Cap 15.9x4x15x12.7mm
OKW A 14 16 449 Tuning Knob Thermoplastic Body w Aluminium Cap 15.9x4x15x12.7mm
Standard range
Order code: 51-9429
MPN: A1416449

Despatched within 4 working days - 10 in stock
1+ £4.49
Price per unit Ex VAT
15.9mm 4mm Control Knob Aluminium, plastic Aluminium Screw
OKW A 14 16 469 Tuning Knob Thermoplastic Body w ALU Cap 15.9x6x15.2x12.4mm
OKW A 14 16 469 Tuning Knob Thermoplastic Body w ALU Cap 15.9x6x15.2x12.4mm
Standard range
Order code: 51-9435
MPN: A1416469

Despatched within 4 working days - 17 in stock
1+ £4.49
Price per unit Ex VAT
13.5mm 6mm Control Knob Aluminium, plastic Aluminium Screw

Trustpilot