OKW A 14 22 260 Tuning Knob Thermoplastic Body Anodised Cap 22.8x6x14x13x3x11mm

Image Representative of Range

OKW A 14 22 260 Tuning Knob Thermoplastic Body Anodised Cap 22.8x6x14x13x3x11mm

MPN
A1422260
Brand
OKW
EAN-13
2050000383564
Order Code
51-9315
Country of Origin
Taiwan
  • Quickly find another product in this range by Diameter:

    18.6mm 22.8mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 298 in stock

This OKW Rotary Knob Black with Thermoplastic Aluminium Cap 6 x 13 x 23mm has been stylishly designed with a knurled handle, making it ideal for rotary potentiometers with round shaft ends. Equipped with a visible white marker line that is beneficial when setting and displaying.


  • 6mm axle diameter
  • Thermoplastic, aluminium cap material
  • Knurled handle surface
  • 9g net weight
  • Material ABS (UL 94 HB)
  • 6 x 13 x 23mm (W x H x D)
  • Manufacturer's part A 14 22 260
Type Control Knob
Diameter 22.8mm
Material ABS
Colour Aluminium
Fixing Screw
ShaftDiameter 6mm

Questions

*Question functionality currently disabled
Question by: Product code: 51-9315

Q. Will this fit onto the TruOhm 1K 16mm Linear Potentiometer? The datasheets aren't really much help to me at all, thanks

A. Hi Connor, thank you for your question. The data sheet for the TruOhm parts state they have a 6mm shaft and the turning knobs are also designed for use with a 6mm shaft so would not be a problem.

Reviews

Be the first to submit a review

Trustpilot