OKW A 14 18 260 Tuning Knob Thermoplastic Body Anod Cap 18.6x6x13x12x3.3x9.5mm

Order Code:

51-9308

Brand: OKW MPN: A1418260 EAN-13: 2050000383496
  • Quickly find another product in this range by Diameter:

    18.6mm 22.8mm
Qty Unit Price (Ex VAT)
1+ £8.85
10+ £7.50
25+ £6.89
50+ £5.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

This OKW Rotary Knob Black with Thermoplastic Aluminium Cap 6 x 12 x 19mm has been stylishly designed with a knurled handle, making it ideal for rotary potentiometers with round shaft ends. Equipped with a visible white marker line that is beneficial when setting and displaying.


  • 6mm axle diameter
  • Thermoplastic, aluminium cap material
  • Knurled handle surface
  • 5g net weight
  • Material ABS (UL 94 HB)
  • 6 x 12 x 19mm (W x H x D)
  • Manufacturer's part A 14 18 260
Type Control knob
Diameter 18.6mm
Material ABS
Colour Aluminium
Fixing Screw
Shaft Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot