Christmas Opening Hours and Delivery Dates here
OKW A 14 22 261 Tuning Knob Thermoplastic Body ALU Cap 22.7x6x14x13.1x2.9x11.1mm

Image Representative of Range

OKW A 14 22 261 Tuning Knob Thermoplastic Body ALU Cap 22.7x6x14x13.1x2.9x11.1mm

Order Code:

51-9287

Brand: OKW MPN: A1422261 EAN-13: 2050000383304
  • Quickly find another product in this range by Diameter:

    18.7mm 22.7mm 32.8mm 38.9mm
Qty Unit Price (Ex VAT)
1+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
49 available to back orderBack-order availability date - 11/01/2026

This OKW Tuning Knob with Thermoplastic Aluminium Cap 6 x 13 x 23mm has been stylishly designed with a knurled handle, making it ideal for rotary potentiometers with round shaft ends. Equipped with a visible marking that is beneficial when setting and displaying.


  • 6mm axle diameter
  • Thermoplastic, aluminium cap material
  • Knurled handle surface
  • 9g net weight
  • 6 x 13 x 23mm (W x H x D)
  • Manufacturer's part A 14 18 261
Type Control knob
Diameter 22.7mm
Material Aluminium, plastic
Colour Aluminium
Fixing Screw
Shaft Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot