Tork 290179 Advanced Zig-Zag Hand Towel - Green - H3 System

MPN
290179
Brand
Tork
EAN-13
7322540544800
Order Code
51-9161
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Green White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £76.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Tork 290179 Advanced Zig-Zag Hand Towel Green H3 System has been designed with high absorbency in mind, yet remains soft and gentle on the hands. The H3 System offers 250 wipes per bundle, meaning a lower risk of shortages and less time refilling, while also offering less consumption and improved hygiene.


  • 2-ply towel
  • Green colour
  • 230 x 250mm single sheet
  • Tissue towel
  • 3750 wipes - 15 packs of 250
  • Suitable for Tork Advanced hand towel dispenser
  • Transparent leaf pattern
  • Individual sheet removal
  • Packaging easy to open, flatten and carry away
  • Softness for more volume and comfort
Type Towel
Colour Green
Material Paper
Ply 2 ply
Pack Quantity 15 x 250
Width 250mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot