Tork Advanced Zig-Zag Hand Towels H3 System - White/Green

Tork Brand: Tork

The Tork Advanced Zig-Zag Hand Towels H3 System have been designed with high absorbency in mind, yet remain soft and gentle on the hands. The H3 System offers 250 wipes per bundle, meaning a lower risk of shortages and less time refilling, while also offering less consumption and improved hygiene.

  • 2-ply
  • Avaialble in white and green
  • 230 x 250mm single sheet
  • Tissue towel
  • 3750 wipes - 15 packs of 250
  • Suitable for: Tork Advanced hand towel dispenser
  • Transparent leaf pattern
  • Individual sheet removal
  • Packaging easy to open, flatten and carry away
  • Softness for more volume and comfort
Description Image Product Buy Pricing (Ex VAT) Colour Type Material Ply Pack Quantity Width
Tork 290163 Advanced Zig-Zag Hand Towel - White - H3 System
Tork 290163 Advanced Zig-Zag Hand Towel - White - H3 System
Standard range
Order code: 51-9160
MPN: 290163

Despatched within 4 working days - 37 in stock
1+ £55.71
Price per unit Ex VAT
White Towel Paper 2 ply 15 x 250 250mm
Tork 290179 Advanced Zig-Zag Hand Towel - Green - H3 System
Tork 290179 Advanced Zig-Zag Hand Towel - Green - H3 System
Standard range
Order code: 51-9161
MPN: 290179

Despatched within 4 working days - 17 in stock
1+ £56.23
Price per unit Ex VAT
Green Towel Paper 2 ply 15 x 250 250mm

Trustpilot