ABUS 46622 Combination Lock 145/30 Titanium

MPN
46622
Brand
ABUS
EAN-13
4003318466229
Order Code
51-8583
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 464 in stock

The ABUS ABVS46622 Combination Lock Titanium 145/30 is a combination lock made of aluminium with resettable code. Ideal security for convenient operation without keys involving valuables/goods of medium value or at a low risk of theft - for example, baggage security, schools, sport and gyms. The solid aluminium lock body has been manufactured with anodised coating and remains corrosion-proof.


  • Solid aluminium lock body with anodized coating – corrosion resistant
  • Individually resettable 3-digit code
  • Handy operation without key - low weight
  • Secures valuables/goods of lesser value or at low risk of theft
  • 31.5 x 65 x 15.5mm (W x H x D)
  • Type Combination
    Body Width 31.5mm
    Material Aluminium
    Colour Titanium
    Locking Mechanism Combination
    Shackle 15.5mm

    Reviews

    Be the first to submit a review

    Trustpilot